TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP18238

Digi-Key Part Number
TSOP18238-ND
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
TSOP18238
Supplier
Description
SENSOR REMOTE REC 38.0KHZ 24M
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Remote Receiver Sensor 38.0kHz 24m Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
Package
Bulk
Part Status
Active
Sensing Distance
24m
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
700 µA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 85°C (TA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.9500
All prices are in NOK
Bulk
QtyUnit PriceExt Price
1kr 11,67000kr 11,67
5kr 11,28000kr 56,40
10kr 9,16700kr 91,67
25kr 7,89600kr 197,40
50kr 6,83860kr 341,93
100kr 6,20390kr 620,39
500kr 5,21702kr 2 608,51
1 000kr 4,65293kr 4 652,93
5 000kr 4,22994kr 21 149,70
Additional Resources
AttributeDescription
Standard Package1 500