TSMF1020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSMF1020
TSML1020
Dome SMD 1.9mm

TSML1020

Digi-Key Part Number
751-1221-2-ND - Tape & Reel (TR)
751-1221-1-ND - Cut Tape (CT)
751-1221-6-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
TSML1020
Supplier
Description
EMITTER IR 940NM 100MA SMD
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 100mA 3mW/sr @ 20mA 24° 2-SMD, Gull Wing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
3mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
24°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr 6,81000kr 6,81
10kr 5,96700kr 59,67
100kr 4,57560kr 457,56
500kr 3,61698kr 1 808,49
Tape & Reel (TR)
QtyUnit PriceExt Price
1 000kr 2,89360kr 2 893,60
2 000kr 2,62230kr 5 244,60
5 000kr 2,55918kr 12 795,90