WSR2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR3R0232DEK

Digi-Key Part Number
WSR3R0232DEK-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
WSR3R0232DEK
Supplier
Description
RES 0.0232 OHM 0.5% 3W 4527
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
23.2 mOhms ±0.5% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
23.2 mOhms
Tolerance
±0.5%
Power (Watts)
3W
Composition
Metal Element
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
4527
Ratings
AEC-Q200
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in NOK
Bulk
QtyUnit PriceExt Price
100kr 17,93280kr 1 793,28
300kr 15,37100kr 4 611,30
500kr 12,80916kr 6 404,58
1 000kr 11,38592kr 11 385,92
Additional Resources
AttributeDescription
Standard Package100