WSR2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR28L300FTA

Digi-Key Part Number
WSR28L300FTA-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
WSR28L300FTA
Supplier
Description
RES 0.0083 OHM 1% 2W 4527
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
8.3 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
8.3 mOhms
Tolerance
±1%
Power (Watts)
2W
Composition
Metal Element
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
4527
Ratings
AEC-Q200
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in NOK
Tape & Reel (TR)
QtyUnit PriceExt Price
1 500kr 11,38592kr 17 078,88
Additional Resources
AttributeDescription
Standard Package1 500