cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL39211L000GEA

Digi-Key Part Number
WSL39211L000GEA-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
WSL39211L000GEA
Supplier
Description
RES 0.001 OHM 2% 3W 3921
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
1 mOhms ±2% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
1 mOhms
Tolerance
±2%
Power (Watts)
3W
Composition
Metal Element
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
3921
Ratings
AEC-Q200
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in NOK
Tape & Reel (TR)
QtyUnit PriceExt Price
3 000kr 5,56920kr 16 707,60
Additional Resources
AttributeDescription
Standard Package3 000