TNPW1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW1206
TNPW e3 Series

TNPW120637K4BEEN

Digi-Key Part Number
541-3871-2-ND - Tape & Reel (TR)
541-3871-1-ND - Cut Tape (CT)
541-3871-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
TNPW120637K4BEEN
Supplier
Description
RES 37.4K OHM 0.1% 2/5W 1206
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
37.4 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
37.4 kOhms
Tolerance
±0.1%
Power (Watts)
0.4W, 2/5W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr 8,13000kr 8,13
10kr 7,04500kr 70,45
100kr 4,90970kr 490,97
Tape & Reel (TR)
QtyUnit PriceExt Price
1 000kr 2,88202kr 2 882,02
2 000kr 2,80732kr 5 614,64
Additional Resources
AttributeDescription
Other Names
541-3871-6
TNPW1206 37K4 0.1% T9 E52 E3
TNPW120637K4BEEN-ND
541-3871-2
541-3871-1
Standard Package1 000