TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06033K44BECN

Digi-Key Part Number
TNPW06033K44BECN-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
TNPW06033K44BECN
Supplier
Description
RES 3.44K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
3.44 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
3.44 kOhms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Military
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in NOK
Tape & Reel (TR)
QtyUnit PriceExt Price
1 000kr 3,70352kr 3 703,52
2 000kr 3,61998kr 7 239,96
Additional Resources
AttributeDescription
Standard Package1 000