TNPW0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW0402
TNPW e3 Series

TNPW04021K96BEED

Digi-Key Part Number
TNP1.96KDATR-ND - Tape & Reel (TR)
TNP1.96KDACT-ND - Cut Tape (CT)
TNP1.96KDADKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
TNPW04021K96BEED
Supplier
Description
RES 1.96K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
1.96 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1.96 kOhms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr 5,22000kr 5,22
10kr 3,71300kr 37,13
100kr 1,93070kr 193,07
1 000kr 1,03958kr 1 039,58
2 500kr 1,00246kr 2 506,15
5 000kr 0,98760kr 4 938,00
Tape & Reel (TR)
QtyUnit PriceExt Price
10 000kr 0,94676kr 9 467,60
Additional Resources
AttributeDescription
Other Names
TNPW04021K96BEED-ND
TNP1.96KDATR
TNPW0402 1K96 0.1% T9 ET7 E3
TNP1.96KDACT
TNP1.96KDADKR
Standard Package10 000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT0402BRD071K96LYAGEO5 956YAG1385CT-NDkr 3,36000Direct
CPF0402B1K96E1TE Connectivity Passive Product700A102701CT-NDkr 5,39000Direct