TNPW0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW0402
TNPW e3 Series

TNPW040211K5BEED

Digi-Key Part Number
541-2068-2-ND - Tape & Reel (TR)
541-2068-1-ND - Cut Tape (CT)
541-2068-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
TNPW040211K5BEED
Supplier
Description
RES 11.5K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
11.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
11.5 kOhms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr 5,22000kr 5,22
10kr 3,71300kr 37,13
100kr 1,93070kr 193,07
1 000kr 1,03958kr 1 039,58
2 500kr 1,00246kr 2 506,15
5 000kr 0,98760kr 4 938,00
Tape & Reel (TR)
QtyUnit PriceExt Price
10 000kr 0,94676kr 9 467,60
Additional Resources
AttributeDescription
Other Names
541-2068-1
541-2068-6
TNPW0402 11K5 0.1% T9 ET7 E3
TNPW040211K5BEED-ND
541-2068-2
Standard Package10 000