SOMC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMC160310K0GEA

Digi-Key Part Number
SOMC10KHTR-ND - Tape & Reel (TR)
SOMC10KHCT-ND - Cut Tape (CT)
SOMC10KHDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
SOMC160310K0GEA
Supplier
Description
RES ARRAY 8 RES 10K OHM 16SOIC
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
10k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.090" (2.29mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0010
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr 20,24000kr 20,24
10kr 17,98900kr 179,89
25kr 16,68280kr 417,07
50kr 15,69980kr 784,99
100kr 13,73740kr 1 373,74
250kr 11,77488kr 2 943,72
500kr 9,81240kr 4 906,20
1 000kr 8,70033kr 8 700,33
Tape & Reel (TR)
QtyUnit PriceExt Price
2 000kr 8,70033kr 17 400,66
Additional Resources
AttributeDescription
Other Names
SOMC10KHCT
SOMC10KHTR
SOMC160310K0GEA-ND
SOMC10KHDKR
Standard Package2 000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
767163103GPCTS Resistor Products3 758767-163-R10KP-NDkr 22,98000Upgrade
4816P-1-103LFBourns Inc.9 3424816P-1-103LFCT-NDkr 10,52000Direct