QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR670FRB12

Digi-Key Part Number
RWR81SR670FRB12-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RWR81SR670FRB12
Supplier
Description
RES 0.67 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
670 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
670 mOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Wirewound
Features
Military, Moisture Resistant
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in NOK
Bulk
QtyUnit PriceExt Price
100kr 64,74860kr 6 474,86
300kr 61,34077kr 18 402,23
500kr 60,43200kr 30 216,00
Additional Resources
AttributeDescription
Other NamesRWR81SR670FRB12-MIL
Standard Package100