cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC9FJ1R0K

Digi-Key Part Number
PC9FJ1R0K-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
PC9FJ1R0K
Supplier
Description
FIXED IND 1UH 1.7A 70 MOHM TH
Detailed Description
1 µH Shielded Molded Inductor 1.7 A 70mOhm Max Radial, Vertical Cylinder -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Obsolete
Type
Molded
Material - Core
-
Inductance
1 µH
Tolerance
±10%
Current Rating (Amps)
1.7 A
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
85 @ 25MHz
Frequency - Self Resonant
160MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.265" Dia (6.73mm)
Height - Seated (Max)
0.270" (6.86mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package40