METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPL07R0200JB313

Digi-Key Part Number
CPL07R0200JB313-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPL07R0200JB313
Supplier
Description
RES 0.02 OHM 5% 7W AXIAL
Detailed Description
20 mOhms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Resistance
20 mOhms
Tolerance
±5%
Power (Watts)
7W
Composition
Wirewound
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
1.391" L x 0.375" W (35.32mm x 9.52mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Alternate Packaging
Additional Resources
AttributeDescription
Standard Package1