VSSR2001102GUF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSR2001102JTF

Digi-Key Part Number
VSSR2001102JTF-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale Thin Film
Manufacturer Product Number
VSSR2001102JTF
Supplier
Description
RES ARRAY 19 RES 1K OHM 20SSOP
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
1k Ohm ±5% 100mW Power Per Element Bussed 19 Resistor Network/Array ±100ppm/°C 20-SSOP (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale Thin Film
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
1k
Tolerance
±5%
Number of Resistors
19
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
20
Power Per Element
100mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Size / Dimension
0.341" L x 0.154" W (8.66mm x 3.91mm)
Height - Seated (Max)
0.069" (1.76mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0010
All prices are in NOK
Tape & Reel (TR)
QtyUnit PriceExt Price
2 500kr 7,52461kr 18 811,53
Additional Resources
AttributeDescription
Standard Package2 500