cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL212836687E3

Digi-Key Part Number
MAL212836687E3-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL212836687E3
Supplier
Description
CAP ALUM 0.68UF 20% 25V RADIAL
Detailed Description
0.68 µF 25 V Aluminum Electrolytic Capacitors Radial 295Ohm @ 100Hz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
0.68 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
295Ohm @ 100Hz
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
7.7 mA @ 100 Hz
Impedance
17 Ohms
Lead Spacing
0.205" (5.20mm)
Size / Dimension
0.276" L x 0.138" W (7.00mm x 3.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package1 000