JKC9025SPMR | ||
---|---|---|
DigiKey Part Number | 2240-JKC9025SPMR-ND | |
Manufacturer | ||
Manufacturer Product Number | JKC9025SPMR | |
Description | SMOCK JACKET POLY MAROON XLG | |
Customer Reference | ||
Detailed Description | Polyester Smock, Jacket Length with Snaps XLarge Maroon Pockets, Snap Adjustable Cuffs | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | XLarge | |
Material | Polyester | |
Color | Maroon | |
Features | Pockets, Snap Adjustable Cuffs |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 455,49000 | kr 455,49 |
10 | kr 441,82900 | kr 4 418,29 |
25 | kr 432,71520 | kr 10 817,88 |
50 | kr 419,04940 | kr 20 952,47 |
100 | kr 409,93970 | kr 40 993,97 |