SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV1T00DBVR

Digi-Key Part Number
296-40543-2-ND - Tape & Reel (TR)
296-40543-1-ND - Cut Tape (CT)
296-40543-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LV1T00DBVR
Supplier
Description
IC GATE NAND 1CH 2-INP SOT23-5
Detailed Description
NAND Gate IC 1 Channel - SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
NAND Gate
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.6V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
8mA, 8mA
Logic Level - Low
0.58V ~ 0.8V
Logic Level - High
0.94V ~ 2.1V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 30pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in NOK
Tape & Reel (TR)
QtyUnit PriceExt Price
3 000kr 1,85640kr 5 569,20
Cut Tape (CT)
QtyUnit PriceExt Price
1kr 4,69000kr 4,69
10kr 3,97800kr 39,78
25kr 3,71280kr 92,82
100kr 2,97020kr 297,02
250kr 2,75808kr 689,52
500kr 2,33376kr 1 166,88
1 000kr 1,85640kr 1 856,40
Additional Resources
AttributeDescription
Other Names
TEXTISSN74LV1T00DBVR
-296-40543-1-ND
296-40543-2
296-40543-1
2156-SN74LV1T00DBVR
SN74LV1T00DBVR-ND
296-40543-6
Standard Package3 000