
SMM-104-02-SM-D-K-TR | |
|---|---|
DigiKey Part Number | SMM-104-02-SM-D-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMM-104-02-SM-D-K-TR |
Description | CONN RCPT 8POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
EDA/CAD Models | SMM-104-02-SM-D-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.140" (3.56mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | 350VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr 25,02711 | kr 21 273,04 |
| Unit Price without VAT: | kr 25,02711 |
|---|---|
| Unit Price with VAT: | kr 31,28389 |

