RC1141-TM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1180-MPC1

Digi-Key Part Number
1783-1038-2-ND - Tape & Reel (TR)
1783-1038-1-ND - Cut Tape (CT)
Manufacturer
Radiocrafts AS
Manufacturer Product Number
RC1180-MPC1
Supplier
Description
RX TXRX MOD ISM < 1GHZ CAST SMD
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
General ISM < 1GHz Wireless M-Bus Transceiver Module 868MHz Antenna Not Included, Castellation Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Radiocrafts AS
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
RF Family/Standard
General ISM < 1GHz
Protocol
Wireless M-Bus
Modulation
-
Frequency
868MHz
Data Rate
100Kbps
Power - Output
10dBm
Sensitivity
-106dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
CC1110
Memory Size
-
Voltage - Supply
2V ~ 3.6V
Current - Receiving
24mA
Current - Transmitting
37mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
ECCN5A992C
HTSUS8517.62.0090
All prices are in NOK
Tape & Reel (TR)
QtyUnit PriceExt Price
1 000kr 106,61040kr 106 610,40
Additional Resources
AttributeDescription
Other Names
1783-1038-1
1783-1038-2
1783-1038-3
1783-1038-3-ND
Standard Package1 000