AQY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AQY Series
AQY Ultra Mini Circuit
AQY Relay Series

AQY221R2M1Y

Digi-Key Part Number
255-2396-2-ND - Tape & Reel (TR)
255-2396-1-ND - Cut Tape (CT)
255-2396-6-ND - Digi-Reel®
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AQY221R2M1Y
Supplier
Description
SSR RELAY SPST-NO 250MA 0-40V
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.116", 2.95mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
SPST-NO (1 Form A)
Output Type
AC, DC (RF)
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 40 V
Load Current
250 mA
On-State Resistance (Max)
1.25 Ohms
Termination Style
SMD (SMT) Tab
Package / Case
4-SMD (0.116", 2.95mm)
Supplier Device Package
4-SON
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8536.41.0030
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr 80,36000kr 80,36
10kr 75,34300kr 753,43
25kr 66,97160kr 1 674,29
50kr 63,62300kr 3 181,15
100kr 60,27440kr 6 027,44
250kr 53,57720kr 13 394,30
500kr 50,22864kr 25 114,32
Tape & Reel (TR)
QtyUnit PriceExt Price
1 000kr 46,88006kr 46 880,06