BAS70L-QYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 0,20000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6 273
Unit Price: kr 0,25000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 442
Unit Price: kr 0,26000
Datasheet

Direct


onsemi
In Stock: 5 016
Unit Price: kr 0,10000
Datasheet

Direct


onsemi
In Stock: 8 000
Unit Price: kr 0,13000
Datasheet

Similar


onsemi
In Stock: 128 290
Unit Price: kr 0,21000
Datasheet
PESD18VF1BLYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70L-QYL

DigiKey Part Number
1727-BAS70L-QYLTR-ND - Tape & Reel (TR)
1727-BAS70L-QYLCT-ND - Cut Tape (CT)
1727-BAS70L-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70L-QYL
Description
DIODE SCHOTTKY 70V 70MA DFN10062
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1006-2
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,31000kr 2,31
10kr 1,38700kr 13,87
50kr 0,98700kr 49,35
100kr 0,85530kr 85,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,37307kr 3 730,70
20 000kr 0,33702kr 6 740,40
Manufacturers Standard Package
Unit Price without VAT:kr 2,31000
Unit Price with VAT:kr 2,88750