cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0757570231

Digi-Key Part Number
0757570231-ND
Manufacturer
Molex
Manufacturer Product Number
0757570231
Supplier
Description
CONN HEADER VERT 3POS 3.5MM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Connector Header Through Hole 3 position 0.138" (3.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tube
Part Status
Active
Connector Type
Header, Breakaway
Contact Type
Male Blade
Pitch - Mating
0.138" (3.50mm)
Number of Positions
3
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.441" (11.20mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.738" (18.75mm)
Insulation Height
0.177" (4.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
19.0µin (0.48µm)
Contact Finish - Post
Tin
Contact Material
Cartridge Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
157.5µin (4.00µm)
Applications
Automotive
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in NOK
Tube
QtyUnit PriceExt Price
9 000kr 3,76950kr 33 925,50
Additional Resources
AttributeDescription
Other Names
757-57-0231
0757-57-0231
75757-0231
757570231
Standard Package2 250