64-EPAD-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY87725LHY

Digi-Key Part Number
576-2544-ND
Manufacturer
Manufacturer Product Number
SY87725LHY
Description
IC TRANSCEIVER 64TQFP
Detailed Description
Transceiver LVDS 64-TQFP-EP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tray
Product Status
Obsolete
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
-
Duplex
-
Data Rate
2.5Gbps
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TQFP Exposed Pad
Supplier Device Package
64-TQFP-EP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001

Alternate Purchasing Options

60In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
576-2544
1611-SY87725LHY
SY87725LHY-ND
Standard Package160