20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16HV785-E/SO

Digi-Key Part Number
PIC16HV785-E/SO-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC16HV785-E/SO
Supplier
Description
IC MCU 8BIT 3.5KB FLASH 20SOIC
Detailed Description
PIC series Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
17
Program Memory Size
3.5KB (2K x 14)
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
A/D 14x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in NOK
Tube
QtyUnit PriceExt Price
380kr 17,63579kr 6 701,60