0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGB1010603NRHF

Digi-Key Part Number
F4239TR-ND - Tape & Reel (TR)
F4239CT-ND - Cut Tape (CT)
F4239DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
PGB1010603NRHF
Supplier
Description
TVS DIODE 24VWM 150VC 0603
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
150V (Typ) Clamp - Ipp Tvs Diode Surface Mount 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
150V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr 6,16000kr 6,16
10kr 5,38200kr 53,82
100kr 4,12680kr 412,68
500kr 3,26232kr 1 631,16
1 000kr 2,60982kr 2 609,82
2 000kr 2,36521kr 4 730,42
Tape & Reel (TR)
QtyUnit PriceExt Price
5 000kr 2,20207kr 11 010,35
10 000kr 2,12051kr 21 205,10
25 000kr 2,03895kr 50 973,75
Additional Resources
AttributeDescription
Other Names
F4239TR
T4239DKR
T4239DKR-ND
F4239CT
F4239DKR
T4239TR
T4239CT
T4239CT-ND
T4239TR-ND
Standard Package5 000