
CS2N25MF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CS2N25MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CS2N25MF-2.5 |
Description | CABLE DB25M/F DBL SHLD 2.5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 588,26000 | kr 588,26 |
| 10 | kr 500,03100 | kr 5 000,31 |
| 25 | kr 468,74160 | kr 11 718,54 |
| 50 | kr 446,38820 | kr 22 319,41 |
| 100 | kr 425,10670 | kr 42 510,67 |
| Unit Price without VAT: | kr 588,26000 |
|---|---|
| Unit Price with VAT: | kr 735,32500 |


