1812J0500102GCT | ||
---|---|---|
DigiKey Part Number | 1812J0500102GCT-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1812J0500102GCT | |
Description | CAP CER 1000PF 50V C0G/NP0 1812 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1812J0500102GCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | kr 8,19603 | kr 8 196,03 |