TL3300DF260Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL3300DF260Q
TL3300DF260Q
TL3300DF260Q

TL3300DF260Q

Digi-Key Part Number
EG4907TR-ND - Tape & Reel (TR)
EG4907CT-ND - Cut Tape (CT)
EG4907DKR-ND - Digi-Reel®
Manufacturer
E-Switch
Manufacturer Product Number
TL3300DF260Q
Supplier
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
E-Switch
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Surface Mount
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
12.00mm x 12.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.35mm
Mechanical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr 5,44000kr 5,44
10kr 5,23700kr 52,37
25kr 5,04480kr 126,12
100kr 4,36510kr 436,51
250kr 3,97696kr 994,24
Tape & Reel (TR)
QtyUnit PriceExt Price
700kr 3,68587kr 2 580,11
1 400kr 3,29791kr 4 617,07
3 500kr 3,12329kr 10 931,51
4 900kr 2,89049kr 14 163,40
17 500kr 2,69650kr 47 188,75