cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91900-21115

Digi-Key Part Number
91900-21115-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
91900-21115
Supplier
Description
CONN HDR 15POS SMD GOLD
Detailed Description
15 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Obsolete
Connector Type
Header, Center Strip Contacts
Number of Positions
15
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
4.15mm
Height Above Board
0.034" (0.86mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040