cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89361-706SLF

Digi-Key Part Number
89361-706SLF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
89361-706SLF
Supplier
Description
CONN RCPT 6POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
6 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
6
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Friction Lock
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4051
All prices are in NOK
Tube
QtyUnit PriceExt Price
1 540kr 7,17223kr 11 045,23
Additional Resources
AttributeDescription
Standard Package55