OA80AP-22-3WB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Qualtek
In Stock: 30
Unit Price: kr 199,61000
Datasheet
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 17.0 CFM (0.476m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 17.0 CFM (0.476m³/min) 2 Wire Leads
Harsh Environment Fans

OA80AP-22-3WB

DigiKey Part Number
1053-1090-ND
Manufacturer
Manufacturer Product Number
OA80AP-22-3WB
Description
FAN AXIAL 80X38MM 230VAC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 17.0 CFM (0.476m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA80AP-22-3WB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
17.0 CFM (0.476m³/min)
Static Pressure
0.070 in H2O (17.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
28.0dB
Power (Watts)
12.00W
RPM
1950 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.040A
Voltage Range
160 ~ 260VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Box
QuantityUnit PriceExt Price
520kr 155,79050kr 81 011,06
Unit Price without VAT:kr 155,79050
Unit Price with VAT:kr 194,73813