Connector Measurement Probe For SWD and SWF Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXHS83QE3000

DigiKey Part Number
490-4982-ND
Manufacturer
Manufacturer Product Number
MXHS83QE3000
Description
CONN MEAS PROBE FOR SWD/SWF CONN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Measurement Probe For SWD and SWF Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Accessory Type
Measurement Probe
For Use With/Related Products
SWD and SWF Connectors
Body Material
-
Body Finish
-
Features
Locking
Color
-
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 556
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 348,48000kr 348,48
10kr 347,71800kr 3 477,18
Unit Price without VAT:kr 348,48000
Unit Price with VAT:kr 435,60000