LPS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LPS SERIES
LPS1100H47R0JB
LPS1100H47R0JB

LPS1100H47R0JB

DigiKey Part Number
LPS-47.0D-ND
Manufacturer
Manufacturer Product Number
LPS1100H47R0JB
Description
RES CHAS MNT 47 OHM 5% 1100W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 1100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
47 Ohms
Tolerance
±5%
Power (Watts)
1100W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
Non-Inductive
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
2.362" L x 2.244" W (60.00mm x 57.00mm)
Height - Seated (Max)
1.055" (26.80mm)
Lead Style
M4 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 2 186,70000kr 2 186,70
15kr 2 050,13600kr 30 752,04
30kr 2 030,71400kr 60 921,42
Manufacturers Standard Package
Unit Price without VAT:kr 2 186,70000
Unit Price with VAT:kr 2 733,37500