
C14D32P-A3 | |
|---|---|
DigiKey Part Number | 102-1923-ND |
Manufacturer | |
Manufacturer Product Number | C14D32P-A3 |
Description | ENC OPTCL QUAD RGT ANG SOLDR LUG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Right Angle | |
Termination Style | Solder Lug | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 375,80000 | kr 375,80 |
| 5 | kr 316,15400 | kr 1 580,77 |
| 10 | kr 293,45700 | kr 2 934,57 |
| 25 | kr 265,94880 | kr 6 648,72 |
| 50 | kr 246,87320 | kr 12 343,66 |
| 100 | kr 229,17580 | kr 22 917,58 |
| 250 | kr 222,70292 | kr 55 675,73 |
| Unit Price without VAT: | kr 375,80000 |
|---|---|
| Unit Price with VAT: | kr 469,75000 |


