74AUP2G34FW3-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 139
Unit Price: kr 1,71000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr 0,98988
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 2,00901
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 120 000
Unit Price: kr 2,11000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 2,21000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 294
Unit Price: kr 2,61000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7 969
Unit Price: kr 2,51000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 1,75896
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN0910-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G34FW3-7

DigiKey Part Number
74AUP2G34FW3-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G34FW3-7
Description
IC BUFFER NON-INVERT 3.6V 6DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN0910-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X2-DFN0910-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 110 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,13707kr 5 685,35
10 000kr 1,10683kr 11 068,30
15 000kr 1,09167kr 16 375,05
25 000kr 1,07489kr 26 872,25
35 000kr 1,06508kr 37 277,80
50 000kr 1,05565kr 52 782,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,13707
Unit Price with VAT:kr 1,42134